Arrow Electronic Components Online
AD9283BRSZRL100|ADI|simage
AD9283BRSZRL100|ADI|limage
Analog to Digital Converters - ADCs

AD9283BRSZ-RL100

1-Channel Single ADC Pipelined 100Msps 8-bit Parallel 20-Pin SSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    8bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    100Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential|Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar|Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±0.512Vp-p
  • Typical Power Dissipation (mW)
    90
  • Maximum Power Dissipation (mW)
    120
  • Integral Nonlinearity Error
    2.25LSB
  • Full Scale Error
    ±8%FSR
  • Signal to Noise Ratio
    46.5dB(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    7.2
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources