Analog to Digital Converters - ADCs
AD9281ARS
2-Channel Dual ADC Pipelined 28Msps 8-bit Parallel 28-Pin SSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
Pipelined
Resolution
8bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
28Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
External|Internal
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
1.5V
Typical Power Dissipation (mW)
225
Maximum Power Dissipation (mW)
260
Integral Nonlinearity Error
±1.5LSB
Full Scale Error
±5.4%FSR
Signal to Noise Ratio
49.2dB(Typ)
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
10.2
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

