Arrow Electronic Components Online
AD9276BSVZ|ADI|simage
AD9276BSVZ|ADI|limage
Analog Front End - AFE

AD9276BSVZ

AFE Modem 1 ADC 12bit 1.8V/3V 100-Pin TQFP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Category
    Modem
  • Number of Channels per Chip
    1
  • Number of ADCs
    1
  • Sampling Rate (ksps)
    80000
  • Resolution (bit)
    12
  • Interface Type
    Serial (SPI)
  • Minimum Operating Supply Voltage (V)
    1.7|2.7
  • Typical Operating Supply Voltage (V)
    1.8|3
  • Maximum Operating Supply Voltage (V)
    1.9|3.6
  • Maximum Input Voltage Range
    1Vp-p(Typ)
  • Typical Supply Current (mA)
    365
  • Power Supply Type
    Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP EP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources