Analog Front End - AFE
AD9273BSVZ-50
AFE General Purpose 8 ADC 12bit 1.8V/3V 100-Pin TQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
8
Number of ADCs
8
Number of ADC Inputs
1
Sampling Rate (ksps)
50000(Max)
Resolution (bit)
12
Interface Type
Serial|LVDS
Minimum Operating Supply Voltage (V)
1.7|2.7
Typical Operating Supply Voltage (V)
1.8|3
Maximum Operating Supply Voltage (V)
1.9|3.6
Maximum Input Voltage Range
0.733Vp-p(Typ)
Typical Supply Current (mA)
223
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
100
Lead Shape
Gull-wing

