Analog Front End - AFE
AD9272BSVZRL-65
AFE General Purpose 8 ADC 12bit 1.8V/3V 100-Pin TQFP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
8
Number of ADCs
8
Number of ADC Inputs
8
Sampling Rate (ksps)
80000(Max)
Resolution (bit)
12
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
1.7|2.7
Typical Operating Supply Voltage (V)
1.8|3
Maximum Operating Supply Voltage (V)
1.9|3.6
Maximum Input Voltage Range
0.733Vp-p(Typ)
Typical Supply Current (mA)
280|365
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
14 mm
Package Length
14 mm
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
100
Lead Shape
Gull-wing

