Arrow Electronic Components Online
AD9266TCPZRL765EP|ADI|simage
AD9266TCPZRL765EP|ADI|limage
Analog to Digital Converters - ADCs

AD9266TCPZRL7-65EP

1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    65Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External|Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    2Vp-p
  • Integral Nonlinearity Error
    ±6.5LSB
  • Full Scale Error
    -1.3%FSR(Typ)
  • Signal to Noise Ratio
    77.6dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources