Analog to Digital Converters - ADCs
AD9266BCPZRL7-20
1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.4.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
20Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Single
Input Voltage
2Vp-p
Typical Power Dissipation (mW)
56
Integral Nonlinearity Error
±5.5LSB
Full Scale Error
-2.5%FSR(Typ)
Signal to Noise Ratio
78.2dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

