Analog to Digital Converters - ADCs
AD9265BCPZ-125
1-Channel Single ADC Pipelined 125Msps 16-bit Parallel 48-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.a.5.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
125Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Single
Input Voltage
2Vp-p
Maximum Supply Current
202
Integral Nonlinearity Error
±4.5LSB
Full Scale Error
±2.5%FSR
Signal to Noise Ratio
79dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

