Arrow Electronic Components Online
AD9262BCPZRL7|ADI|simage
AD9262BCPZRL7|ADI|limage
Analog to Digital Converters - ADCs

AD9262BCPZRL7

2-Channel Dual ADC Delta-Sigma 160Msps 16-bit Parallel 64-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.5.
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    160Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2Vp-p
  • Typical Power Dissipation (mW)
    600
  • Integral Nonlinearity Error
    ±1.5LSB(Typ)
  • Full Scale Error
    ±3%FSR
  • Signal to Noise Ratio
    89dB(Typ)
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources