Data Conversion Development Boards and Kits
AD9259-50EBZ
AD9259 ADC Evaluation Board 50MSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9259
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
50M
Daughter Cards
No
Support FPGA
No

