Analog to Digital Converters - ADCs
AD9258BCPZRL7-105
2-Channel Dual ADC Pipelined 105Msps 14-bit Parallel 64-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.3.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
105Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
2Vp-p
Integral Nonlinearity Error
±1.5LSB(Typ)
Full Scale Error
±2%FSR(Typ)
Signal to Noise Ratio
76.5dBc(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
64
Lead Shape
No Lead

