Arrow Electronic Components Online
AD9253TCPZ125EP|ADI|simage
AD9253TCPZ125EP|ADI|limage
Analog to Digital Converters - ADCs

AD9253TCPZ-125EP

4-Channel Quad ADC Pipelined 125Msps 14-bit Serial 48-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    14bit
  • Number of ADCs
    4
  • Number of Input Channels
    4
  • Sampling Rate
    125Msps
  • Interface Type
    Serial|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    2Vp-p
  • Integral Nonlinearity Error
    ±4.5LSB
  • Full Scale Error
    -12/2%FSR
  • Signal to Noise Ratio
    75.3dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources