Data Conversion Development Boards and Kits
AD9253-125EBZ
AD9253 ADC Evaluation Board 125MSPS SPI Controller/VisualAnalog IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.3.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9253
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
125M
Development Software
SPI Controller/VisualAnalog
Daughter Cards
No
Support FPGA
No
Order Quantity

