Arrow Electronic Components Online
AD9252ABCPZ50|ADI|simage
AD9252ABCPZ50|ADI|limage
Top Searched
Analog to Digital Converters - ADCs

AD9252ABCPZ-50

8-Channel Octal ADC Pipelined 50Msps 14-bit Serial 64-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.3.
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    14bit
  • Number of ADCs
    8
  • Number of Input Channels
    8
  • Sampling Rate
    50Msps
  • Interface Type
    Serial|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    2Vp-p
  • Typical Power Dissipation (mW)
    748
  • Maximum Power Dissipation (mW)
    773
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±2.5%FSR
  • Signal to Noise Ratio
    73.2dB(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources