Analog to Digital Converters - ADCs
AD9218BSTZ-RL105
2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 48-Pin LQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
Pipelined
Resolution
10bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
105Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Analog and Digital
Input Voltage
1Vp-p
Typical Power Dissipation (mW)
550
Maximum Power Dissipation (mW)
565
Integral Nonlinearity Error
±2.7LSB
Full Scale Error
-2/8%FSR
Signal to Noise Ratio
55dB(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

