Arrow Electronic Components Online
AD92176GEBZ|ADI|simage
AD92176GEBZ|ADI|originalImage
Data Conversion Development Boards and Kits

AD9217-6GEBZ

AD9217 ADC Evaluation Board 6GSPS ACE Software IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A002h.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9217
  • Supported Device Technology
    ADC
  • Sampling Rate (SPS)
    6G
  • Operating Systems
    Win
  • Development Software
    ACE Software
  • Interface Type
    USB
  • Daughter Cards
    Yes
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources