Arrow Electronic Components Online
AD9208BBPZ3000|ADI|simage
AD9208BBPZ3000|ADI|limage
Analog to Digital Converters - ADCs

AD9208BBPZ-3000

2-Channel Dual ADC Pipelined 3Gsps 14-bit JESD204B 196-Pin TEBGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.4.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    28nm
  • Architecture
    Pipelined
  • Resolution
    14bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    3Gsps
  • Interface Type
    JESD204B
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    1.7Vp-p
  • Typical Power Dissipation (mW)
    3300
  • Integral Nonlinearity Error
    -26/21LSB
  • Full Scale Error
    ±5.89%FSR
  • Signal to Noise Ratio
    61.8dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.09
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    TEBGA
  • Pin Count
    196
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources