Data Conversion Development Boards and Kits
AD9208-DUAL-EBZ
AD9208 ADC Evaluation Board 3GSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A002h.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9208
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
3G
Daughter Cards
No
Support FPGA
No

