Arrow Electronic Components Online
AD92083000EBZ|ADI|simage
AD92083000EBZ|ADI|limage
Data Conversion Development Boards and Kits

AD9208-3000EBZ

14-bit, 3GSPS dual Analog-to-Digital converter evaluation board based on AD9208. With the FMC connector

Analog Devices
Datasheets 

14-bit, 3GSPS dual Analog-to-Digital converter evaluation board with the FMC connector

The AD9208-3000EBZ supports the AD9208-3000, a 14-bit, 3GSPS dual ADC. This device is designed support direct RF sampling analog signals of up to 5 GHz. The 3-dB bandwidth of the ADC input is greater than 9 GHz. The AD9208 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package.

Features:

  • JESD204B coded serial digital outputs with support for lane rates up to 16 Gbps/lane

  • Wide full power bandwidth supports IF sampling of signals up to 9GHz (-3dB point)

  • Four Integrated wide-band decimation filter and NCO blocks supporting multi-band receivers

  • Fast NCO switching enabled through GPIO pins

Applications:

  • Diversity multiband and multimode digital receivers

  • 3G/4G, TD-SCDMA, W-CDMA, and GSM, LTE, LTE-A

  • Electronic test and measurement systems

  • Phased array radar and electronic warfare

  • DOCSIS 3.0 CMTS upstream receive paths

  • HFC digital reverse path receivers

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    3A002h.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Typ
    Evaluation Board
  • Unterstützte Geräte
    AD9208-3000
  • Unterstützte Gerätetechnologie
    ADC
  • Anzahl der Bits
    14
  • Abtastrate (SPS)
    3G
  • Betriebssysteme
    Win
  • IDE
    ACE Software
  • Eingangsspannungsbereich (VDC)
    12(Typ)
  • Tochterkarten
    Yes
  • Unterstützung FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources