Analog to Digital Converters - ADCs
AD9203ARUZ
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
Video
Process Technology
CMOS
Architecture
Pipelined
Resolution
10bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
40Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
2Vp-p
Integral Nonlinearity Error
±1.4LSB
Full Scale Error
±4%FSR
Signal to Noise Ratio
60dB(Typ)
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
9.7 mm
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

