Arrow Electronic Components Online
AD9200ARSZ|ADI|simage
AD9200ARSZ|ADI|limage
Analog to Digital Converters - ADCs

AD9200ARSZ

1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Video
  • Process Technology
    CMOS
  • Architecture
    Pipelined
  • Resolution
    10bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    20Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2Vp-p
  • Maximum Supply Current
    33.3
  • Typical Power Dissipation (mW)
    80
  • Maximum Power Dissipation (mW)
    100
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    3.5%FSR
  • Signal to Noise Ratio
    57dB(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources