Arrow Electronic Components Online
No Image Available
Digital to Analog Converters - DACs

AD9176BBPZ

DAC 2-CH Interpolation Filter 16-bit 144-Pin TEBGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.b.2.
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    RF
  • Architecture
    Interpolation Filter
  • Resolution
    16bit
  • Conversion Rate
    12.6Gsps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Interface Type
    JESD204B
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    0.95/1.71
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    3690
  • Integral Nonlinearity Error
    ±7LSB(Typ)
  • Full Scale Error
    ±15%FSR(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.21
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    TEBGA
  • Pin Count
    144
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources