Data Conversion Development Boards and Kits
AD9174-FMC-EBZ
AD9174 DAC Evaluation Board 12.6GSPS ACE Software/DPG Downloader Software IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9174
Supported Device Technology
DAC
Number of Bits
16
Sampling Rate (SPS)
12.6G
Development Software
ACE Software/DPG Downloader Software
Compatible External Board
KCU-105/FX3 Board
Input Voltage Range (VDC)
12(Typ)
Daughter Cards
Yes
Support FPGA
No

