Digital to Analog Converters - DACs
AD9173BBPZRL
DAC 2-CH Interpolation Filter 16-bit 144-Pin TEBGA T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
RF
Architecture
Interpolation Filter
Resolution
16bit
Conversion Rate
12.6Gsps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
JESD204B
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
0.95/1.71
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
3690
Integral Nonlinearity Error
±7LSB(Typ)
Full Scale Error
±15%FSR(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.21
Package Width
10
Package Length
10
PCB changed
144
Standard Package Name
BGA
Supplier Package
TEBGA
Pin Count
144
Lead Shape
Ball