AD9172-FMC-EBZ
16-bit, 12.6 GSPS dual Digital-to-Analog converter evaluation board based on AD9172. With the FMC connector
Analog Devices16-bit, 12.6 GSPS dual Digital-to-Analog converter evaluation board with FMC connector
The AD9172-FMC-EBZ board showcases the AD9172 which is a high performance, dual, 16-bit DAC that supports sample rates up to 12.6 GSPS. The device features an 8-lane, 15 Gbps JESD204B data input port, a high performance, on-chip DAC clock multiplier, and digital signal processing capabilities targeted at single-band and multiband direct to radio frequency (RF) wireless applications.
Block Diagram:
Features:
-
3 by passable, complex data input channels per RF DAC
-
1.54 GSPS maximum complex input data rate per input channel
-
1 independent NCO per input channel
-
Flexible 8-lane, 15.4 Gbps JESD204B interface
-
Proprietary, low spurious and distortion design
Applications:
-
Instrumentation & Measurement: Communications test equipment, electronic test & measurement
-
Communications: Wireless infrastructure, wideband RF signal processing
-
Aerospace and Defence: Electronic surveillance and countermeasures, milcom, radar, phased array, unmanned systems
-
Automotive: Automotive RADAR
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
AD9172-FMC-EBZ
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9172
Supported Device Technology
DAC
Number of Bits
16
Sampling Rate (SPS)
12.6G
Development Software
ACE Software
Input Voltage Range (VDC)
12(Typ)
Daughter Cards
Yes
Support FPGA
No

