Arrow Electronic Components Online
AD9164FMCEBZ|ADI|simage
AD9164FMCEBZ|ADI|limage
Data Conversion Development Boards and Kits

AD9164-FMC-EBZ

AD9164 DAC Evaluation Board 12GSPS GUI IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9164
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    12G
  • Development Software
    GUI
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    12(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources