Digital to Analog Converters - DACs
AD9162BBCAZ
DAC 1-CH Quad-Switch 16-bit 169-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.b.2.
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
RF
Architecture
Quad-Switch
Resolution
16bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Interface Type
JESD204B
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Maximum Dual Supply Voltage (V)
-1.26/1.326/2.625
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1830
Integral Nonlinearity Error
±2.7LSB(Typ)
Full Scale Error
-1.7%FSR(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max) - 0.31
Package Width
11
Package Length
11
PCB changed
169
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
169
Lead Shape
Ball
Order Quantity