Digital to Analog Converters - DACs
AD9162BBCARL
DAC 1-CH Quad-Switch 16-bit 169-Pin CSP-BGA T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.5.b.2.
Part Status
Active
HTS
8542.39.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
RF
Architecture
Quad-Switch
Resolution
16bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Interface Type
JESD204B
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Maximum Dual Supply Voltage (V)
-1.26/1.326/2.625
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1830
Integral Nonlinearity Error
±2.7LSB(Typ)
Full Scale Error
-1.7%FSR(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) - 0.31
Package Width
11
Package Length
11
PCB changed
169
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
169
Lead Shape
Ball

