Data Conversion Development Boards and Kits
AD9161-FMCC-EBZ
AD9161 DAC Evaluation Board 6GSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.20.00
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9161
Supported Device Technology
DAC
Number of Bits
11
Sampling Rate (SPS)
6G
Interface Type
SPI
Daughter Cards
No
Support FPGA
No
Order Quantity

