Arrow Electronic Components Online
AD9154BCPAZRL|ADI|simage
AD9154BCPAZRL|ADI|limage
Digital to Analog Converters - DACs

AD9154BCPAZRL

DAC 4-CH Interpolation Filter 16-bit 88-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    RF
  • Architecture
    Interpolation Filter
  • Resolution
    16bit
  • Conversion Rate
    2.4Gsps
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    4
  • Interface Type
    JESD204B
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal
  • Minimum Single Supply Voltage (V)
    3.13
  • Power Supply Type
    Analog and Digital
  • Integral Nonlinearity Error
    ±8.2LSB(Typ)
  • Full Scale Error
    ±8%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    88
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    88
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources