Data Conversion Development Boards and Kits
AD9152-FMC-EBZ
AD9152 DAC Evaluation Board 2.25GSPS SPIPro Graphical User Interface IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9152
Supported Device Technology
DAC
Number of Bits
16
Sampling Rate (SPS)
2.25G
Development Software
SPIPro Graphical User Interface
Input Voltage Range (VDC)
3.3(Typ)/12(Typ)
Daughter Cards
No
Support FPGA
No