Digital to Analog Converters - DACs
AD9148BBPZ
DAC 4-CH Interpolation Filter 16-bit 196-Pin TEBGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Interpolation Filter
Resolution
16bit
Conversion Rate
1Gsps
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
0.02(Typ)
Interface Type
LVDS
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
3.13
Power Supply Type
Analog and Digital
Integral Nonlinearity Error
±3.7LSB(Typ)
Full Scale Error
±2%FSR(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.99
Package Width
12
Package Length
12
PCB changed
196
Standard Package Name
BGA
Supplier Package
TEBGA
Pin Count
196