Arrow Electronic Components Online
AD9148M5375EBZ|ADI|simage
AD9148M5375EBZ|ADI|limage
Data Conversion Development Boards and Kits

AD9148-M5375-EBZ

AD9148 DAC Evaluation Board 1GSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9148
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    1G
  • Interface Type
    USB
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources