Data Conversion Development Boards and Kits
AD9144-FMC-EBZ
AD9144 DAC Evaluation Board 2.8GSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9144
Supported Device Technology
DAC
Number of Bits
16
Sampling Rate (SPS)
2.8G
Daughter Cards
No
Support FPGA
No
Order Quantity

