Data Conversion Development Boards and Kits
AD9125-M5372-EBZ
AD9125BCPZ/AD9125BCPZRL DAC Evaluation Board 1GSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9125BCPZ/AD9125BCPZRL
Supported Device Technology
DAC
Number of Bits
16
Sampling Rate (SPS)
1G
Interface Type
SPI
Daughter Cards
No
Support FPGA
No