Arrow Electronic Components Online
No Image Available
Reduced Price
Data Conversion Development Boards and Kits

AD9119-MIX-EBZ

AD9119 DAC Evaluation Board 2.85GSPS Graphical User Interface IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9119
  • Supported Device Technology
    DAC
  • Number of Bits
    11
  • Sampling Rate (SPS)
    2.85G
  • Development Software
    Graphical User Interface
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources