Data Conversion Development Boards and Kits
AD9114-DPG2-EBZ
AD9114 DAC Evaluation Board 125MSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9114
Supported Device Technology
DAC
Number of Bits
8
Sampling Rate (SPS)
125M
Interface Type
USB
Daughter Cards
No
Support FPGA
No