Arrow Electronic Components Online
AD9102BCPZ|ADI|simage
AD9102BCPZ|ADI|limage
Top Searched
Direct Digital Synthesizers - DDS

AD9102BCPZ

Direct Digital Synthesizer 180MHz 1-DAC 14bit Serial (3-Wire, 4-Wire, SPI) 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    Yes
  • PPAP
    No
  • Interface Type
    Serial (3-Wire, 4-Wire, SPI)
  • Resolution (bit)
    14
  • Tuning Word Width (bit)
    24
  • Number of DACs
    1
  • Number of Outputs
    1
  • Maximum Input Frequency (MHz)
    180
  • Output Type
    Current
  • Typical Output Current (mA)
    4
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    7.67(Typ)
  • Digital Supply Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources