Arrow Electronic Components Online
AD9082BBPZRL2D2AC|ADI|simage
AD9082BBPZRL2D2AC|ADI|limage
Analog Front End - AFE

AD9082BBPZRL-2D2AC

AFE General Purpose 2 ADC 12bit 1V/1.8V/2V 324-Pin TEBGA T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.3.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    6
  • Number of ADCs
    2
  • Number of ADC Inputs
    2
  • Sampling Rate (ksps)
    12000000
  • Resolution (bit)
    12
  • Interface Type
    Serial (SPI)
  • Minimum Operating Supply Voltage (V)
    0.95|1.7|1.9
  • Typical Operating Supply Voltage (V)
    1|1.8|2
  • Maximum Operating Supply Voltage (V)
    1.05|2.1
  • Maximum Input Voltage Range
    1.475Vp-p(Typ)
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.23
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    324
  • Standard Package Name
    BGA
  • Supplier Package
    TEBGA
  • Pin Count
    324
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources