Analog Front End - AFE
AD9082BBPZ-2D2AC
AFE General Purpose 2 ADC 12bit 1V/1.8V/2V 324-Pin BGA ED Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.a.3.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
6
Number of ADCs
2
Number of ADC Inputs
2
Sampling Rate (ksps)
12000000
Resolution (bit)
12
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
0.95|1.7|1.9
Typical Operating Supply Voltage (V)
1|1.8|2
Maximum Operating Supply Voltage (V)
1.05|2.1
Maximum Input Voltage Range
1.475Vp-p(Typ)
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Mounting
Surface Mount
Package Height
1.23
Package Width
15
Package Length
15
PCB changed
324
Standard Package Name
BGA
Supplier Package
BGA ED
Pin Count
324
Lead Shape
Ball
Order Quantity

