The MxFE integrates multiple 28 nm RF data converter cores and includes configurable DSP blocks making the device a strong solution to various use cases.
The instantaneous channel bandwidth of up to 2.4 GHz provides the flexibility to select the band(s) of interest or process a very wide frequency. DSP processing blocks can filter and select desired frequency bands. Processing such large amounts of data requires the ability to easily convert using the JESD204 interface standard and interface to standard FPGAs.
Ease of use characteristics include a complete suite of application programmable interface software enabling the ability to quickly configure the MxFE. An on-chip clock PLL (multiplier) allows the user to select a low frequency clock reference for lower overall component cost. Only two voltage supplies are required making the power management solution simpler.
Key Features and Benefits
● 2.4 GHz of channel bandwidth per data converter enables wide signal bandwidth systems and provides a significant amount of SWaP reduction
● Enables direct RF conversion architectures for sub 8 GHz RF systems
● On-chip digital signal processing allows for scalability to meet specific market needs and future proofing.
Applications
● Aerospace and Defense: Phased Array Radar, Collision Avoidance Radar, Missile, Delivery Drone
● Communications: mmW Imaging for Airport Security, Stadium Security, Building Security
● Instrumentation: X-Ray spectroscopy, Food & Pharmaceutical Inspection
Evaluation Board
The AD9081 can be evaluated with theAD9081-FMCA-EBZ.
Block Diagrams and Tables
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A002h.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Category
Analog Front End - AFE

