Analog to Digital Converters - ADCs
AD9051BRSZ-2V
1-Channel Single ADC Pipelined 60Msps 10-bit Parallel 28-Pin SSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
Video
Architecture
Pipelined
Resolution
10bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
60Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
2Vp-p
Typical Power Dissipation (mW)
250
Maximum Power Dissipation (mW)
315
Integral Nonlinearity Error
1.5LSB
Full Scale Error
±5.5%FSR
Signal to Noise Ratio
56.5dB(Typ)
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.75 mm
Package Width
5.3 mm
Package Length
10.2 mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

