Arrow Electronic Components Online
AD8676BRMZREEL|ADI|simage
AD8676BRMZREEL|ADI|limage
Operational Amplifiers - Op Amps

AD8676BRMZ-REEL

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.06@±5V
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±12|±9
  • Maximum Dual Supply Voltage (V)
    ±15
  • Typical Low Level Output Voltage (V)
    -4.98
  • Typical High Level Output Voltage (V)
    4.89
  • Maximum Input Offset Current (uA)
    0.001@±5V
  • Maximum Input Bias Current (uA)
    0.002@±5V
  • Maximum Supply Current (mA)
    6.4@±5V
  • Typical Output Current (mA)
    20@±5V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    2.5@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2.8@±5V
  • Input Offset Voltage Drift (uV/°C)
    0.6
  • Typical Voltage Gain (dB)
    126
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.3@±5V
  • Minimum PSRR (dB)
    106
  • Minimum CMRR (dB)
    105
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    10
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources