Operational Amplifiers - Op Amps
AD8676ARMZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.1@±5V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
-4.98
Typical High Level Output Voltage (V)
4.95
Maximum Input Offset Current (uA)
0.001@±5V
Maximum Input Bias Current (uA)
0.002@±5V
Maximum Supply Current (mA)
6.4@±5V
Typical Output Current (mA)
20@±5V
Power Supply Type
Dual
Typical Slew Rate (V/us)
2.5@±5V
Typical Input Noise Voltage Density (nV/rtHz)
2.8@±5V
Input Offset Voltage Drift (uV/°C)
0.6
Typical Voltage Gain (dB)
126
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.3@±5V
Minimum PSRR (dB)
106
Minimum CMRR (dB)
105
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
10
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

