Arrow Electronic Components Online
AD8672ARMZ|ADI|simage
AD8672ARMZ|ADI|limage
Operational Amplifiers - Op Amps

AD8672ARMZ

Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    0.075@±5V
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9|±12
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Input Offset Current (uA)
    0.012@±5V
  • Maximum Input Bias Current (uA)
    0.012@±5V
  • Maximum Supply Current (mA)
    7@±5V
  • Typical Output Current (mA)
    10@±5V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    4@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2.8@±5V
  • Typical Voltage Gain (dB)
    135.56
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.3@±5V
  • Minimum PSRR (dB)
    110
  • Minimum CMRR (dB)
    100
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    10
  • Typical Settling Time (ns)
    5100
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources