Operational Amplifiers - Op Amps
AD8669ARZ
Op Amp Quad GP R-R O/P 16V 14-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
AD8669ARZ
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Process Technology
0.6um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.175@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
16
Maximum Input Offset Current (uA)
0.0000002(Typ)@5V
Typical Input Bias Current (uA)
0.0000003@5V
Maximum Input Bias Current (uA)
0.000105@5V@-40C to 125C
Maximum Supply Current (mA)
1.1@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.26@5V
Typical Input Noise Voltage Density (nV/rtHz)
23@5V
Typical Voltage Gain (dB)
140
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.05@5V
Minimum PSRR (dB)
95
Minimum CMRR (dB)
76
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
0.52
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

