Operational Amplifiers - Op Amps
AD8665ARZ-REEL
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Process Technology
0.6um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
3@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±8
Maximum Input Offset Current (uA)
0.0000005@5V
Maximum Input Bias Current (uA)
0.000001@5V
Maximum Supply Current (mA)
1.4@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
3.5@5V
Typical Input Noise Voltage Density (nV/rtHz)
10@5V
Typical Voltage Gain (dB)
103.23
Minimum PSRR (dB)
98
Minimum CMRR (dB)
84
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
4
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

