Operational Amplifiers - Op Amps
AD8648ARUZ-REEL
Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.6um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
2.5@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.0000005@5V
Maximum Input Bias Current (uA)
0.000001@5V
Maximum Supply Current (mA)
8@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
11@5V
Typical Input Noise Voltage Density (nV/rtHz)
8@5V
Typical Voltage Gain (dB)
116
Minimum PSRR (dB)
63
Minimum CMRR (dB)
67
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
24
Typical Settling Time (ns)
500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

