Arrow Electronic Components Online
AD8646ARZ|ADI|simage
AD8646ARZ|ADI|limage
Operational Amplifiers - Op Amps

AD8646ARZ

Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Process Technology
    0.6um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    2.5@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.0000005@5V
  • Maximum Input Bias Current (uA)
    0.000001@5V
  • Maximum Supply Current (mA)
    4@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    11@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    8@5V
  • Typical Voltage Gain (dB)
    116
  • Minimum PSRR (dB)
    63
  • Minimum CMRR (dB)
    67
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    24
  • Typical Settling Time (ns)
    500
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources