Arrow Electronic Components Online
AD8643ACPZREEL7|ADI|simage
AD8643ACPZREEL7|ADI|limage
Operational Amplifiers - Op Amps

AD8643ACPZ-REEL7

Op Amp Quad Precision Amplifier R-R O/P ±13V/26V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    1@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    26
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12
  • Maximum Dual Supply Voltage (V)
    ±13
  • Typical Low Level Output Voltage (V)
    0.05(Max)
  • Typical High Level Output Voltage (V)
    4.95(Min)
  • Maximum Input Offset Current (uA)
    0.0000005@5V
  • Typical Input Bias Current (uA)
    0.00000025@5V
  • Maximum Input Bias Current (uA)
    0.000001@5V
  • Maximum Supply Current (mA)
    1@5V
  • Typical Output Current (mA)
    6@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    2@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    28.5@5V
  • Input Offset Voltage Drift (uV/°C)
    2.5(Typ)
  • Typical Voltage Gain (dB)
    102.92
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0005@5V
  • Minimum PSRR (dB)
    90
  • Minimum CMRR (dB)
    74
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    2.5
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources